Onsemi FDG6302P technical specifications.
| Continuous Drain Current (ID) | 140mA |
| Current Rating | -140mA |
| Drain to Source Breakdown Voltage | -25V |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | -8V |
| Input Capacitance | 12pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 300mW |
| Rds On Max | 10R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 9ns |
| DC Rated Voltage | -25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG6302P to view detailed technical specifications.
No datasheet is available for this part.
