Onsemi FDG6313N technical specifications.
| Continuous Drain Current (ID) | 500mA |
| Current Rating | 500mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 340mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 8.5ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300mW |
| Rds On Max | 450mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG6313N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.