
Onsemi FDG6314P technical specifications.
| Current Rating | -500mA |
| Drain to Source Resistance | 3.2R |
| Drain to Source Voltage (Vdss) | 25V |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 300mW |
| DC Rated Voltage | -25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG6314P to view detailed technical specifications.
No datasheet is available for this part.
