
Dual P-Channel Junction Field-Effect Transistor (JFET) designed for digital applications. Features a maximum drain-source voltage of -20V and a continuous drain current of 500mA. Offers a low drain-source on-resistance of 780mΩ. This surface-mount component is packaged in SC, with dimensions of 2mm (length) x 1.25mm (width) x 1mm (height). Operates within a temperature range of -55°C to 150°C and boasts a power dissipation of 300mW.
Onsemi FDG6318P technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 500mA |
| Current Rating | -500mA |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 780MR |
| Element Configuration | Dual |
| Fall Time | 1ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 83pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Rds On Max | 780mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | -20V |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG6318P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
