
Dual N and P-Channel JFET with 25V drain-source breakdown voltage and 220mA continuous drain current. Features 4Ω drain-source resistance and 8V gate-source voltage. Surface mountable in an SC package with 8ns fall time and 9ns turn-off delay. Operating temperature range from -55°C to 150°C, with 300mW maximum power dissipation.
Onsemi FDG6320C technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 220mA |
| Current Rating | 220mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 4R |
| Drain to Source Voltage (Vdss) | 25V |
| Dual Supply Voltage | 25V |
| Fall Time | 8ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 9.5pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Rds On Max | 4R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 850mV |
| Turn-Off Delay Time | 9ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG6320C to view detailed technical specifications.
No datasheet is available for this part.
