
Surface mount integrated load switch with a 20V DC rated voltage and 600mA continuous drain current. Features a 300mΩ drain-to-source resistance and 550mΩ on-state resistance. Operates from -55°C to 150°C with a 300mW maximum power dissipation. This single-output, high-side driver is packaged in SC format on a 3000-unit tape and reel.
Onsemi FDG6324L technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 600mA |
| Current | 600mA |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 8V |
| Height | 1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 550mR |
| On-state Resistance-Max | 550mR |
| Output Configuration | High Side |
| Output Current | 270mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Rated Current-Max | 600mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG6324L to view detailed technical specifications.
No datasheet is available for this part.
