
Onsemi FDG6332C_F085 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 300MR |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 113pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 300mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Weight | 0.028g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG6332C_F085 to view detailed technical specifications.
No datasheet is available for this part.