
Surface mount integrated load switch, featuring a single high-side output and 1.5A maximum output current. Operates with an 8V voltage rating and offers a low on-state resistance of 125mR. This RoHS compliant component is designed for a wide temperature range from -55°C to 150°C, packaged in a compact SC case (1mm height, 2mm length, 1.25mm width).
Onsemi FDG6342L technical specifications.
| Package/Case | SC |
| Current | 1.5A |
| Height | 1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 125mR |
| On-state Resistance-Max | 150MR |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Rated Current-Max | 1.5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 8V |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG6342L to view detailed technical specifications.
No datasheet is available for this part.