
Dual N-Channel MOSFET with 30V Drain-Source Voltage (Vdss) and 750mA Continuous Drain Current (ID). Features a low 400mΩ Drain-Source On-Resistance (Rds On Max) and 12V Gate-to-Source Voltage (Vgs). This surface mount component offers fast switching with a 4ns turn-on delay and 1ns fall time, operating from -55°C to 150°C. Packaged in a 3000-piece tape and reel, it is RoHS compliant.
Onsemi FDG8850NZ technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 750mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 400mR |
| Dual Supply Voltage | 30V |
| Element Configuration | Dual |
| Fall Time | 1ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 120pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 4ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG8850NZ to view detailed technical specifications.
No datasheet is available for this part.