Onsemi FDG901D technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Load Capacitance | 510pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG901D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
