
N-Channel PowerTrench® MOSFET featuring 75V drain-source breakdown voltage and 80A continuous drain current. Offers a low 3.8mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-247 package, this single-element MOSFET boasts a maximum power dissipation of 450W and operates from -55°C to 175°C. Includes fast switching characteristics with turn-on delay time of 88ns and fall time of 126ns.
Onsemi FDH038AN08A1 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 75V |
| Element Configuration | Single |
| Fall Time | 126ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.82mm |
| Input Capacitance | 8.665nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450W |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 450W |
| Rds On Max | 3.8mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 232ns |
| Turn-On Delay Time | 88ns |
| DC Rated Voltage | 75V |
| Weight | 6.39g |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDH038AN08A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.