General purpose rectifier diode featuring 200mA average rectified current and 150V maximum repetitive reverse voltage. This single element diode offers low leakage with a maximum reverse current of 1nA and a capacitance of 8pF. Designed for through-hole mounting in a DO-35 package, it operates across a wide temperature range from -65°C to 175°C and handles a peak non-repetitive surge current of 4A. With 500mW power dissipation and lead-free, RoHS compliant construction, this component is supplied in bulk packaging.
Onsemi FDH3595 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 8pF |
| Package/Case | DO-35 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 1nA |
| Max Reverse Voltage (DC) | 125V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDH3595 to view detailed technical specifications.
No datasheet is available for this part.