Onsemi FDH50N50 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 48A |
| Current Rating | 48A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 105mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 230ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.46nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 625W |
| Rds On Max | 105mR |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Turn-Off Delay Time | 225ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDH50N50 to view detailed technical specifications.
No datasheet is available for this part.