
The FDH50N50_F133 is a single UniFET MOSFET with a maximum drain-source voltage of 500V and a continuous drain current of 48A. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 625W. The device is packaged in a TO-247-3 flange mount package, which is lead-free and RoHS compliant. It has an input capacitance of 6.46nF and a maximum drain-source on resistance of 105mR.
Onsemi FDH50N50_F133 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 48A |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 120mR |
| Element Configuration | Single |
| Input Capacitance | 6.46nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Rds On Max | 105mR |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Weight | 6.39g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDH50N50_F133 to view detailed technical specifications.
No datasheet is available for this part.