
N-Channel PowerTrench® MOSFET, 60V Vds, 80A continuous drain current, and 3.8mΩ Rds On. Features a TO-262-3 through-hole package, 310W power dissipation, and operates from -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 17ns and fall time of 60ns. Lead-free and RoHS compliant.
Onsemi FDI038AN06A0 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| Rds On Max | 3.8mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 60V |
| Weight | 2.084g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDI038AN06A0 to view detailed technical specifications.
No datasheet is available for this part.
