
The FDI040N06 is a single N-CHANNEL Power MOSFET with a breakdown voltage of 60V and a continuous drain current of 120A. It features a PowerTrench design and is packaged in a TO-262-3 case for through-hole mounting. The device operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 231W. It is suitable for high-power applications.
Onsemi FDI040N06 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 24ns |
| Input Capacitance | 8.235nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 231W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 231W |
| Rds On Max | 4mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 55ns |
| Weight | 2.084g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDI040N06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
