P-channel MOSFET featuring a -20V drain-to-source breakdown voltage and 4.1A continuous drain current. This surface mount device offers a low 60mΩ drain-to-source resistance and 1.6W maximum power dissipation. Key switching characteristics include a 10ns turn-on delay and 9ns fall time. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant component is supplied on tape and reel.
Onsemi FDJ127P technical specifications.
| Continuous Drain Current (ID) | 4.1A |
| Current Rating | -4.1A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 800um |
| Input Capacitance | 780pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDJ127P to view detailed technical specifications.
No datasheet is available for this part.