
The FDJ129P is a P-CHANNEL MOSFET with a continuous drain current rating of 4.2A and a drain to source breakdown voltage of -20V. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 1.6W. The device is packaged in a SC package and is lead free. It is RoHS compliant and has a gate to source voltage of 12V. The MOSFET has an input capacitance of 780pF and a drain to source resistance of 70mR.
Onsemi FDJ129P technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 4.2A |
| Current Rating | -4.2A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 780pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 17ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDJ129P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.