
General purpose rectifier diode featuring 200mA average rectified current and 150V maximum repetitive reverse voltage. This diode offers low leakage with a maximum reverse current of 1nA and a capacitance of 6pF. It operates across a wide temperature range from -65°C to 175°C and supports both surface mount and through-hole mounting. The component is packaged in a DO-35 case and is RoHS compliant.
Onsemi FDLL300A technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 6pF |
| Package/Case | DO-35 |
| Current Rating | 200mA |
| Diameter | 1.91mm |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Length | 4.06mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 1nA |
| Max Reverse Voltage (DC) | 125V |
| Max Surge Current | 4A |
| Mount | Surface Mount, Through Hole |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| Voltage | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDLL300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.