
General purpose rectifier diode featuring a 200mA average rectified current and 500mA forward current. This single element diode offers a 150V maximum repetitive reverse voltage and 125V maximum DC reverse voltage. Packaged in a MELF case for surface mounting, it operates across a temperature range of -65°C to 200°C. Key specifications include 8pF capacitance and a 4A peak non-repetitive surge current.
Onsemi FDLL3595 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 8pF |
| Package/Case | MELF |
| Current Rating | 200mA |
| Diameter | 1.5mm |
| Element Configuration | Single |
| Forward Current | 500mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 1nA |
| Max Reverse Voltage (DC) | 125V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 3000ns |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Weight | 0.05184g |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDLL3595 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
