
Ultra-fast general-purpose rectifier diode featuring a 50V repetitive reverse voltage and 200mA average rectified current. This surface-mount component, housed in a MELF package, offers a low 2.5pF capacitance and a 6ns reverse recovery time. With a maximum forward surge current of 4A and a maximum operating temperature of 175°C, it is suitable for demanding applications. The RoHS compliant, lead-free diode is supplied on a 2500-piece tape and reel.
Onsemi FDLL4150 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2.5pF |
| Package/Case | MELF |
| Current Rating | 50mA |
| Diameter | 1.5mm |
| Forward Current | 200mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| Voltage | 75V |
| DC Rated Voltage | 75V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDLL4150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.