
Surface mount small signal diode with 200mA average rectified current and 200V DC rated voltage. Features a 6pF capacitance and 200°C maximum operating temperature. Packaged in a MELF case, this single element diode offers 4A peak non-repetitive surge current and 25nA maximum reverse leakage current. It is lead-free, RoHS compliant, and supplied on a 2500-piece tape and reel.
Onsemi FDLL485B technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 6pF |
| Package/Case | MELF |
| Current Rating | 200mA |
| Diameter | 1.5mm |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 25nA |
| Max Reverse Leakage Current | 25nA |
| Max Reverse Voltage (DC) | 180V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FDLL485B |
| DC Rated Voltage | 200V |
| Weight | 0.05184g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDLL485B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.