
Onsemi FDM2452NZ technical specifications.
| Continuous Drain Current (ID) | 8.1A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 21mR |
| Fall Time | 8.7ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDM2452NZ to view detailed technical specifications.
No datasheet is available for this part.
