
N-Channel MOSFET, 100V Vdss, 4.4A continuous drain current, and 60mΩ Rds On. Features a 4V threshold voltage, 2.1W power dissipation, and 150°C maximum operating temperature. Surface mount package with 26ns fall time and 11ns turn-on delay. Supplied on a 3000-piece tape and reel.
Onsemi FDM3622 technical specifications.
| Continuous Drain Current (ID) | 4.4A |
| Current Rating | 4.4A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 44mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 1.09nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Rds On Max | 60mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 100V |
| Weight | 0.21g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDM3622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
