
N-CHANNEL MOSFET, single element configuration, designed for power applications. Features a 20V drain-to-source breakdown voltage (Vdss) and a maximum continuous drain current (ID) of 9.4A. Offers a low on-resistance (Rds On Max) of 14.5mR at a gate-to-source voltage (Vgs) of 8V. This surface mount component operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 1.9W. Typical switching times include a 9ns turn-on delay and a 6ns fall time.
Onsemi FDMA0104 technical specifications.
| Continuous Drain Current (ID) | 9.4A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 14.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Input Capacitance | 1.68nF |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Rds On Max | 14.5mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
