
Dual N-Channel MOSFET, 20V Drain-Source Breakdown Voltage, 5A Continuous Drain Current, and 54mΩ Max Drain-Source On-Resistance. Features include a 700mV Threshold Voltage, 500pF Input Capacitance, and 2.2ns Fall Time. This surface mount component operates from -55°C to 150°C with a maximum power dissipation of 1.4W. Supplied in a 3000-piece tape and reel package.
Onsemi FDMA1024NZ technical specifications.
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 54mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 54MR |
| Element Configuration | Dual |
| Fall Time | 2.2ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Input Capacitance | 500pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Nominal Vgs | 700mV |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.4W |
| Rds On Max | 54mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 700mV |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.04g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA1024NZ to view detailed technical specifications.
No datasheet is available for this part.
