
Dual P-Channel MOSFET featuring -20V drain-source breakdown voltage and 3.1A continuous drain current. Offers low 155mΩ drain-to-source resistance at 10V Vgs. Designed for surface mount applications with a compact 2mm x 2mm footprint and 0.75mm height. Includes fast switching characteristics with turn-on delay of 5ns and fall time of 14ns. Operates across a wide temperature range from -55°C to 150°C.
Onsemi FDMA1025P technical specifications.
| Continuous Drain Current (ID) | 3.1A |
| Current Rating | -3.1A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 155mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.75mm |
| Input Capacitance | 450pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.4W |
| Rds On Max | 155mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -900mV |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | -20V |
| Weight | 0.04g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA1025P to view detailed technical specifications.
No datasheet is available for this part.