
Dual P-Channel PowerTrench® MOSFET featuring -20V drain-to-source breakdown voltage and 120mΩ Rds On. Continuous drain current is 2.2A with a maximum power dissipation of 1.4W. Surface mountable in a 2mm x 2mm x 0.75mm package, this component offers fast switching with turn-on delay of 9ns and fall time of 11ns. Operating temperature range spans -55°C to 150°C.
Onsemi FDMA1027P technical specifications.
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Input Capacitance | 435pF |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.4W |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.04g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA1027P to view detailed technical specifications.
No datasheet is available for this part.
