
Dual N-Channel PowerTrench® MOSFET, 20V Drain-Source Breakdown Voltage, 3.7A Continuous Drain Current. Features 68mΩ Max Drain-Source On-Resistance, 1.4W Max Power Dissipation, and 340pF Input Capacitance. Operates with a 12V Gate-to-Source Voltage and 1V Threshold Voltage. Surface mount package with 8ns turn-on and 14ns turn-off delay times. RoHS compliant, supplied on a 3000-piece tape and reel.
Onsemi FDMA1028NZ technical specifications.
| Continuous Drain Current (ID) | 3.7A |
| Current Rating | 3.7A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 37mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 68MR |
| Dual Supply Voltage | 20V |
| Element Configuration | Dual |
| Fall Time | 8ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.75mm |
| Input Capacitance | 340pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 68mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 20V |
| Weight | 0.04g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA1028NZ to view detailed technical specifications.
No datasheet is available for this part.
