
Dual N-Channel MOSFET, 30V Drain-Source Voltage, 2.9A Continuous Drain Current, and 123mΩ Max Drain-Source On Resistance. Features include 6ns Turn-On Delay, 8ns Fall Time, and 1.5W Power Dissipation. This surface mount component operates from -55°C to 150°C and is supplied in a 3000-piece tape and reel.
Onsemi FDMA2002NZ technical specifications.
| Continuous Drain Current (ID) | 2.9A |
| Current Rating | 2.9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 123MR |
| Element Configuration | Dual |
| Fall Time | 8ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.75mm |
| Input Capacitance | 220pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 123mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 30V |
| Weight | 0.04g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA2002NZ to view detailed technical specifications.
No datasheet is available for this part.