
P-Channel PowerTrench® MOSFET featuring a -20V drain-source breakdown voltage and a continuous drain current of 6.6A. This single-element JFET offers a low drain-source on-resistance of 42mΩ at a nominal Vgs of -700mV. Designed for surface mounting with a 2mm x 2mm footprint and 0.75mm height, it operates from -55°C to 150°C with a maximum power dissipation of 2.4W. Key switching parameters include a 13ns turn-on delay and a 25ns fall time.
Onsemi FDMA291P technical specifications.
| Continuous Drain Current (ID) | 6.6A |
| Current Rating | -6.6A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 42MR |
| Dual Supply Voltage | -20V |
| Element Configuration | Single |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Input Capacitance | 1nF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Nominal Vgs | -700mV |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.4W |
| Rds On Max | 42mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | -700mV |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -20V |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA291P to view detailed technical specifications.
No datasheet is available for this part.
