
Dual P-Channel PowerTrench® MOSFET featuring a 30V drain-source breakdown voltage and 2.9A continuous drain current. Offers a low 90mΩ maximum drain-source on-resistance. Operates with a gate-source voltage of 8V and a threshold voltage of -600mV. Surface mountable in a compact 2mm x 2mm package, this RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi FDMA3023PZ technical specifications.
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 90MR |
| Element Configuration | Dual |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Input Capacitance | 530pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Nominal Vgs | -600mV |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 90mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -600mV |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.04g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA3023PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
