
Dual N-Channel MOSFET, 30V Drain to Source Voltage (Vdss), 3.8A Continuous Drain Current (ID), and 68mΩ Rds On Max. Features include 2.5ns fall time, 5.3ns turn-on delay, and 15ns turn-off delay. This surface mount component operates from -55°C to 150°C with a maximum power dissipation of 1.5W. Packaged in tape and reel, it is RoHS compliant and lead-free.
Onsemi FDMA3028N technical specifications.
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 123mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Dual |
| Fall Time | 2.5ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.8mm |
| Input Capacitance | 375pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 68mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.04g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA3028N to view detailed technical specifications.
No datasheet is available for this part.