N-Channel PowerTrench® MOSFET, single element configuration, offers 20V drain-source breakdown voltage and 9.5A continuous drain current. Features a low 23mΩ drain-source on-resistance at a nominal 700mV gate-source voltage. Operates with a maximum power dissipation of 2.4W and a maximum junction temperature of 150°C. This surface mount component is supplied on a 3000-piece tape and reel, with lead-free and RoHS compliance.
Onsemi FDMA410NZ technical specifications.
| Continuous Drain Current (ID) | 9.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 23MR |
| Element Configuration | Single |
| Fall Time | 3.7ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Input Capacitance | 1.08nF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Nominal Vgs | 700mV |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA410NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
