
Single N-Channel MOSFET featuring 30V Drain to Source Breakdown Voltage and 5A Continuous Drain Current. Offers a low 40mΩ Drain-Source On-Resistance at a nominal Vgs of 810mV. Designed for surface mount applications with a compact 2mm x 2mm x 0.75mm footprint. Includes fast switching characteristics with turn-on delay of 8.3ns and fall time of 7.1ns. RoHS compliant and operates within a temperature range of -55°C to 150°C.
Onsemi FDMA430NZ technical specifications.
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 40MR |
| Dual Supply Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 7.1ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.75mm |
| Input Capacitance | 800pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Nominal Vgs | 810mV |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 810mV |
| Turn-Off Delay Time | 18.1ns |
| Turn-On Delay Time | 8.3ns |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA430NZ to view detailed technical specifications.
No datasheet is available for this part.
