
P-Channel MOSFET featuring a -20V drain-source breakdown voltage and a continuous drain current of 7.8A. Offers a low drain-source on-resistance of 24mΩ at a nominal gate-source voltage of -500mV. This single-element device is designed for surface mounting with a compact 2mm x 2mm footprint and 0.75mm height. Operating across a wide temperature range from -55°C to 150°C, it supports a maximum power dissipation of 2.4W.
Onsemi FDMA507PZ technical specifications.
| Continuous Drain Current (ID) | 7.8A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 24MR |
| Element Configuration | Single |
| Fall Time | 96ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Input Capacitance | 2.015nF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Nominal Vgs | -500mV |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -500mV |
| Turn-Off Delay Time | 192ns |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA507PZ to view detailed technical specifications.
No datasheet is available for this part.
