
Single P-Channel MOSFET featuring -20V drain-source breakdown voltage and 7.8A continuous drain current. Offers a low 30mΩ maximum drain-source on-resistance. Operates with a gate-source voltage of 8V and a threshold voltage of -700mV. Surface mountable in a compact 2mm x 2mm x 0.75mm package, supplied on a 3000-piece tape and reel. Maximum power dissipation is 2.4W with an operating temperature range of -55°C to 150°C.
Onsemi FDMA510PZ technical specifications.
| Continuous Drain Current (ID) | 7.8A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 30MR |
| Element Configuration | Single |
| Fall Time | 64ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Input Capacitance | 1.48nF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Nominal Vgs | -700mV |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -700mV |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA510PZ to view detailed technical specifications.
No datasheet is available for this part.
