
P-Channel MOSFET featuring a -20V drain-source breakdown voltage and a continuous drain current of 7.3A. This surface mount device offers a low drain-source on-resistance of 30mΩ at a nominal Vgs of -1.1V. With a maximum power dissipation of 2.4W and an operating temperature range of -55°C to 150°C, it is suitable for demanding applications. The component is RoHS compliant and packaged in a 3000-piece tape and reel.
Onsemi FDMA520PZ technical specifications.
| Continuous Drain Current (ID) | 7.3A |
| Current Rating | -7.3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 30MR |
| Dual Supply Voltage | -20V |
| Element Configuration | Single |
| Fall Time | 74ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.75mm |
| Input Capacitance | 1.645nF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Nominal Vgs | -1.1V |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.4W |
| Rds On Max | 30mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 83ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -20V |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA520PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
