
P-Channel MOSFET with -30V drain-source breakdown voltage and -6.8A continuous drain current. Features 35mΩ maximum drain-source on-resistance at a nominal Vgs of 10V. Operates with a gate-source voltage up to 25V, exhibiting a turn-on delay of 6ns and fall time of 31ns. This surface-mount component offers a maximum power dissipation of 2.4W and is supplied in a 3000-piece tape and reel package.
Onsemi FDMA530PZ technical specifications.
| Continuous Drain Current (ID) | 6.8A |
| Current Rating | -6.8A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 35MR |
| Dual Supply Voltage | -30V |
| Element Configuration | Single |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 0.75mm |
| Input Capacitance | 1.07nF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Nominal Vgs | 25V |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.4W |
| Rds On Max | 35mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | -2.1V |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | -30V |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA530PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
