
Single N-Channel MOSFET, 20V Drain to Source Breakdown Voltage, 9.4A Continuous Drain Current, and 14.5mΩ Rds On Max. Features 1.5V specified PowerTrench® technology, 1.9W Max Power Dissipation, and a low 11ns Fall Time. This surface mount component operates from -55°C to 150°C and is supplied in Tape and Reel packaging.
Onsemi FDMA7628 technical specifications.
| Continuous Drain Current (ID) | 9.4A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 32.3mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Input Capacitance | 1.68nF |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Rds On Max | 14.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA7628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
