
N-Channel PowerTrench® MOSFET, single element configuration, featuring 30V drain-to-source breakdown voltage and 11A continuous drain current. Offers low 15mΩ drain-to-source resistance at Vgs=10V, 10A. Operates with a gate-to-source voltage up to 20V and a maximum power dissipation of 2.4W. This surface mount component, packaged on a 3000-piece tape and reel, boasts fast switching speeds with a fall time of 3ns and turn-on delay of 8ns. Designed for a wide operating temperature range from -55°C to 150°C, it is RoHS compliant.
Onsemi FDMA7670 technical specifications.
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 1.36nF |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA7670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
