
Single N-Channel PowerTrench® MOSFET, 40V Drain-to-Source Voltage (Vdss) and 10A Continuous Drain Current (ID). Features low 14mΩ Drain to Source Resistance (Rds On Max) and 1.8ns Fall Time. Operates from -55°C to 150°C with a maximum power dissipation of 2.4W. Surface mount component with N-CHANNEL polarity, packaged in tape and reel.
Onsemi FDMA8051L technical specifications.
| Continuous Drain Current (ID) | 10A |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 1.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.26nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.4W |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA8051L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
