P-Channel PowerTrench® MOSFET featuring a -150V drain-source voltage and -1A continuous drain current. This device offers a low on-resistance of 1.2Ω and a maximum operating temperature of 150°C. It is a single-element JFET with 6 terminals arranged in a dual configuration.
Onsemi FDMA86265P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDMA86265P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.