Single N-Channel PowerTrench® MOSFET, 60V Drain-to-Source Voltage (Vdss) and 7.5A Continuous Drain Current (ID). Features low 23mΩ Rds On Max and 2.4W Max Power Dissipation. Designed for surface mount applications with a compact 2mm x 2mm x 0.75mm footprint. Operates across a wide temperature range from -55°C to 150°C. Supplied on a 3000-piece tape and reel, this component is lead-free and RoHS compliant.
Onsemi FDMA86551L technical specifications.
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 1.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 1.235nF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.4W |
| Rds On Max | 23mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA86551L to view detailed technical specifications.
No datasheet is available for this part.
