
N-Channel PowerTrench® MOSFET, 30V drain-source breakdown voltage, 6.5A continuous drain current, and 23mΩ maximum drain-source on-resistance. Features include a 2mm width, 2mm length, and 0.75mm height for surface mount applications. Operates across a -55°C to 150°C temperature range with 1.9W maximum power dissipation. Packaged in a 3000-unit tape and reel, this RoHS compliant component offers fast switching characteristics with a 5ns turn-on delay and 1ns fall time.
Onsemi FDMA8884 technical specifications.
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 450pF |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA8884 to view detailed technical specifications.
No datasheet is available for this part.
