
Single P-Channel PowerTrench® MOSFET featuring a 12V drain-source breakdown voltage and 10A continuous drain current. This surface-mount component offers a low 16mΩ drain-source resistance at a 10V gate-source voltage. Operating across a -55°C to 150°C temperature range, it has a maximum power dissipation of 2.4W. Key switching characteristics include an 11ns turn-on delay and 59ns fall time, with an input capacitance of 3.405nF.
Onsemi FDMA905P technical specifications.
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 12V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 12V |
| Element Configuration | Single |
| Fall Time | 59ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.725mm |
| Input Capacitance | 3.405nF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -700mV |
| Turn-Off Delay Time | 120ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA905P to view detailed technical specifications.
No datasheet is available for this part.
