
Single P-Channel PowerTrench® MOSFET, ideal for power management applications. Features a low Drain to Source Resistance of 12.5mΩ at a 10V Vgs and a maximum Drain to Source Voltage of -12V. Continuous Drain Current capability reaches 12A, with a maximum power dissipation of 2.4W. This surface mount component offers fast switching characteristics with a turn-on delay of 11ns and fall time of 71ns. Packaged in tape and reel for high-volume production.
Onsemi FDMA908PZ technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 12V |
| Element Configuration | Single |
| Fall Time | 71ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.775mm |
| Input Capacitance | 3.957nF |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.4W |
| Rds On Max | 12.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -600mV |
| Turn-Off Delay Time | 131ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.03g |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA908PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
