
P-Channel PowerTrench® MOSFET featuring a -20V Drain to Source Breakdown Voltage and a continuous drain current of 9.4A. This single-element transistor offers a low 20mΩ Drain to Source Resistance (Rds On Max) and a maximum power dissipation of 2.4W. Designed for surface mounting, it operates within a temperature range of -55°C to 150°C and includes a threshold voltage of -500mV. The component is RoHS compliant and packaged in tape and reel.
Onsemi FDMA910PZ technical specifications.
| Continuous Drain Current (ID) | 9.4A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 103ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Input Capacitance | 2.805nF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -500mV |
| Turn-Off Delay Time | 135ns |
| Turn-On Delay Time | 9.4ns |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA910PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
