
Dual N-Channel PowerTrench® MOSFET, 20V Vdss, 8A continuous drain current, and 16.5mΩ Rds(on). Features include 1.76nF input capacitance, 1V threshold voltage, and fast switching times with 12ns turn-on and 17ns fall times. This surface mount component operates from -55°C to 150°C with a maximum power dissipation of 2.2W. Packaged in tape and reel for 3000 units, it is RoHS compliant.
Onsemi FDMB2307NZ technical specifications.
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 17ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.75mm |
| Input Capacitance | 1.76nF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.0120024g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMB2307NZ to view detailed technical specifications.
No datasheet is available for this part.
