
Dual P-Channel PowerTrench® MOSFET for surface mount applications. Features a continuous drain current of 7A and a drain-to-source voltage of -20V. Achieves a low on-resistance of 36mΩ. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2.2W. Packaged in tape and reel for high-volume production.
Onsemi FDMB2308PZ technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 58ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.725mm |
| Input Capacitance | 3.03nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 36mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 74ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.0120024g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMB2308PZ to view detailed technical specifications.
No datasheet is available for this part.
